Part Details for 1850 RD005 by Alpha Wire
Overview of 1850 RD005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1850 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9635
|
Newark | Hook Up Wire, 100Ft, 32Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:32Awg, Conductor Area Csa:0.03Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Alpha Wire 1850 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$83.3200 / $127.3800 | Buy Now |
DISTI #
1850RD005-ND
|
DigiKey | HOOK-UP STRND 32AWG RED 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
6 In Stock |
|
$69.0733 / $106.4300 | Buy Now |
DISTI #
602-1850-100-03
|
Mouser Electronics | Hook-up Wire 32AWG 7/40 PVC 100ft SPOOL RED RoHS: Compliant | 1 |
|
$69.0700 / $100.8400 | Buy Now |
DISTI #
70479107
|
RS | Hook-Up Wire,32 AWG, 7X40,PVC Ins, Red, MIL-W-16878E/1 | Alpha Wire 1850 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$95.7900 / $106.4300 | Buy Now |
DISTI #
51503559
|
Verical | Hook-up Wire 32AWG 30.48m 0.71mm Tinned Copper Red 600V Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1632 | Americas - 1 |
|
$99.2472 | Buy Now |
DISTI #
1850-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 32AWG, PVC, red, 600V, 30.5m, 100ft Min Qty: 1 | 9 |
|
$17.0700 / $25.0400 | Buy Now |
Part Details for 1850 RD005
1850 RD005 CAD Models
1850 RD005 Part Data Attributes
|
1850 RD005
Alpha Wire
Buy Now
|
Compare Parts:
1850 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |