Part Details for 1850 WH001 by Alpha Wire
Overview of 1850 WH001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1850 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7427
|
Newark | Hook Up Wire, 1000Ft, 32Awg Copper White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:32Awg, Conductor Area Csa:0.034Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1850 WH001 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 0 |
|
$208.4200 | Buy Now |
DISTI #
A1850W-1000-ND
|
DigiKey | HOOK-UP STRND 32AWG WHITE 1000' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
3 In Stock |
|
$250.9148 / $351.2800 | Buy Now |
DISTI #
602-1850-1000-01
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$250.9100 / $340.9300 | Order Now |
DISTI #
70479108
|
RS | Hook-Up Wire,32 AWG, 7X40,PVC Ins, White, MIL-W-16878E/1 | Alpha Wire 1850 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 0 |
|
$346.7400 / $364.9800 | RFQ |
DISTI #
1850-WH001
|
TME | Wire, HookUp Wire, stranded, Cu, 32AWG, PVC, white, 600V, 305m Min Qty: 1 | 2 |
|
$87.0400 / $124.3400 | Buy Now |
Part Details for 1850 WH001
1850 WH001 CAD Models
1850 WH001 Part Data Attributes:
|
1850 WH001
Alpha Wire
Buy Now
|
Compare Parts:
1850 WH001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |