Part Details for 1850 WH005 by Alpha Wire
Overview of 1850 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1850 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7408
|
Newark | Hook Up Wire, 100Ft, 32Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:32Awg, Conductor Area Csa:0.034Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1850 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$83.3200 / $127.3800 | Buy Now |
DISTI #
1850WH005-ND
|
DigiKey | HOOK-UP STRND 32AWG WHITE 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
1 In Stock |
|
$67.8211 / $106.4300 | Buy Now |
DISTI #
602-1850-100-01
|
Mouser Electronics | Hook-up Wire 32AWG 7/40 PVC 100, SPOOL WHT RoHS: Compliant | 11 |
|
$67.8200 / $106.3900 | Buy Now |
DISTI #
70321348
|
RS | Hook-Up Wire,32 AWG, 7X40,PVC Ins, White, MIL-W-16878E/1 | Alpha Wire 1850 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$95.7900 / $106.4300 | RFQ |
DISTI #
1850-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 32AWG, PVC, white, 600V, 30.5m Min Qty: 1 | 4 |
|
$17.0700 / $25.0400 | Buy Now |
Part Details for 1850 WH005
1850 WH005 CAD Models
1850 WH005 Part Data Attributes:
|
1850 WH005
Alpha Wire
Buy Now
|
Compare Parts:
1850 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |