Part Details for 1851041 (ALTERNATE: FK-MCP 1 5/ 2-ST-3 81) by Phoenix Contact
Overview of 1851041 (ALTERNATE: FK-MCP 1 5/ 2-ST-3 81) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1851041 (ALTERNATE: FK-MCP 1 5/ 2-ST-3 81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70251518
|
RS | PCB Plug Push-In 3.81mm 16AWG 160V 8A 2 Position COMBICON FK-MCP Series | Phoenix Contact 1851041 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$3.0000 / $3.4900 | Buy Now |