Part Details for 1852972 by Phoenix Contact
Overview of 1852972 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 1852972
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1695-ND
|
DigiKey | FRAME PANEL MOUNT SZ1 FOR 2MOD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
8 In Stock |
|
$6.8368 / $8.4900 | Buy Now |
DISTI #
651-1852972
|
Mouser Electronics | Heavy Duty Power Connectors VC-AR1/2M RoHS: Compliant | 16 |
|
$6.8300 / $8.4500 | Buy Now |
|
Onlinecomponents.com | Panel mounting frame - without PE - for contact insert modules - type 1 - number of insert modules 2 RoHS: Compliant |
5 In Stock 2 Factory Stock |
|
$6.9200 / $9.2300 | Buy Now |
DISTI #
1852972
|
TTI | Heavy Duty Power Connectors VC-AR1/2M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.6300 / $7.8600 | Buy Now |
DISTI #
000000000000183108
|
Sager | Heavy Duty Power Connectors VC-AR1/2M Min Qty: 1 | 0 |
|
$8.5900 / $10.0300 | Buy Now |
|
Dynamic Solutions GmbH | Panel mounting frames | 1600 |
|
RFQ | |
DISTI #
3269116
|
Farnell | PANEL MOUNTING FRAME, 2 MODULE, PA RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.2190 | Buy Now |
|
Master Electronics | Panel mounting frame - without PE - for contact insert modules - type 1 - number of insert modules 2 RoHS: Compliant |
5 In Stock 2 Factory Stock |
|
$6.9200 / $9.2300 | Buy Now |
Part Details for 1852972
1852972 CAD Models
1852972 Part Data Attributes
|
1852972
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1852972
Phoenix Contact
Connector Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |