Part Details for 1853 GR001 by Alpha Wire
Overview of 1853 GR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1853 GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7040
|
Newark | Hook Up Wire, 1000Ft, 26Awg, Copper, Green, 600V, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:26Awg, Conductor Area Csa:0.14Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1853 GR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$227.5300 / $229.8500 | Buy Now |
DISTI #
1853GR001-ND
|
DigiKey | HOOK-UP STRAND 26AWG GREEN Min Qty: 1 Lead time: 3 Weeks Container: Spool |
4 In Stock |
|
$164.4118 / $240.2900 | Buy Now |
DISTI #
602-1853-1000-04
|
Mouser Electronics | Hook-up Wire 26AWG 7/34 PVC 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$185.9100 / $222.4500 | Order Now |
DISTI #
70135859
|
RS | Hook-Up Wire, TC, 26 AWG, 7x34, Green PVC insulated, -55 to +105C, 600V | Alpha Wire 1853 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 3 |
|
$204.2500 / $240.2900 | Buy Now |
DISTI #
1853-GR001
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PVC, green, 600V, 305m Min Qty: 1 | 2 |
|
$78.6900 | Buy Now |
Part Details for 1853 GR001
1853 GR001 CAD Models
1853 GR001 Part Data Attributes:
|
1853 GR001
Alpha Wire
Buy Now
|
Compare Parts:
1853 GR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |