Part Details for 1853 WN001 by Alpha Wire
Overview of 1853 WN001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1853 WN001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8069
|
Newark | Hook Up Wire 1000Ft 26Awg Copper White/Brown, Jacket Material:Pvc, Jacket Color:White, Brown, Wire Gauge:26Awg, Conductor Area Csa:0.142Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1853 WN001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$227.5300 / $229.8500 | Buy Now |
DISTI #
1853WN001-ND
|
DigiKey | HOOKUP STRND 26AWG WHT/BRN 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$164.4118 / $240.2900 | Buy Now |
DISTI #
602-1853-1000-16
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$185.9100 / $205.5700 | Order Now |
DISTI #
73558606
|
RS | Hook-Up Wire, TC, 26 AWG, 7x34, White/Brown PVC insulated, -55 to +105C, 600V | Alpha Wire 1853 WN001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$225.1400 | RFQ |
DISTI #
1741931
|
Farnell | WIRE, WH/BN, 26AWG, 7/34AWG, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$179.2624 | Buy Now |