Part Details for 1854/19 OR005 by Alpha Wire
Overview of 1854/19 OR005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1854/19 OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8541
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper Orange, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:24Awg, Conductor Area Csa:0.242Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1854/19 OR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$66.7700 / $102.0700 | Buy Now |
DISTI #
1854/19A-100-ND
|
DigiKey | HOOK-UP STRND 24AWG ORANGE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$61.4462 / $89.0300 | Buy Now |
DISTI #
602-1854/19-100-08
|
Mouser Electronics | Hook-up Wire 24AWG 19/36 PVC 100ft SPOOL ORANGE RoHS: Compliant | 2 |
|
$61.4400 / $89.0300 | Buy Now |
DISTI #
70135428
|
RS | Hook-Up Wire, TC, 24 AWG, 19x36, Orange PVC insulated, -55 to +105C, 600V | Alpha Wire 1854/19 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$81.0200 / $89.0300 | RFQ |
DISTI #
1854/19-OR005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, orange, 600V, 30.5m Min Qty: 1 | 0 |
|
$31.3500 / $45.9800 | RFQ |
DISTI #
2812700
|
element14 Asia-Pacific | WIRE, ORG, 24AWG, 19/36AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$77.3377 / $81.4317 | Buy Now |
DISTI #
2812700
|
Farnell | WIRE, ORG, 24AWG, 19/36AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Reel | 0 |
|
$37.0294 / $40.7023 | Buy Now |
Part Details for 1854/19 OR005
1854/19 OR005 CAD Models
1854/19 OR005 Part Data Attributes
|
1854/19 OR005
Alpha Wire
Buy Now
|
Compare Parts:
1854/19 OR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |