Part Details for 1854035 by Phoenix Contact
Overview of 1854035 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1854035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14230-ND
|
DigiKey | HALF SCREW CONNECTION PG21 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$14.3405 / $17.8000 | Buy Now |
DISTI #
651-1854035
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips VC-M-KV-PG21 (11,5-15,5) RoHS: Compliant | 0 |
|
$14.3400 / $17.7900 | Order Now |
|
Onlinecomponents.com | Half screw connection Pg21 - made of metal - consisting of rubber seal with one hole and one pressure screw - for type 2 - 4 housings - cable [mm] 11.5 - 13.5 RoHS: Compliant | 0 |
|
$14.8400 / $18.8600 | Buy Now |
DISTI #
000000000000183174
|
Sager | Cable Glands, Strain Reliefs & Cord Grips VC-M-KV-PG21 (11,5-15,5) Min Qty: 1 | 0 |
|
$18.3600 / $21.4100 | Buy Now |
|
Dynamic Solutions GmbH | Half screw connection | 1100 |
|
RFQ | |
|
Master Electronics | Half screw connection Pg21 - made of metal - consisting of rubber seal with one hole and one pressure screw - for type 2 - 4 housings - cable [mm] 11.5 - 13.5 RoHS: Compliant | 0 |
|
$14.8400 / $18.8600 | Buy Now |