Part Details for 1854145 by Phoenix Contact
Overview of 1854145 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1854145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1854145
|
Mouser Electronics | Heavy Duty Power Connectors VC-K2/3M-SET RoHS: Compliant | 0 |
|
$39.0700 / $47.5600 | Order Now |
|
Onlinecomponents.com | Set consisting of: Plastic sleeve housing, marking labels, sleeve frames, panel mounting frames and panel mounting flange, size 2 RoHS: Compliant | 0 |
|
$36.2000 / $45.9900 | Buy Now |
DISTI #
000000000000183179
|
Sager | Heavy Duty Power Connectors VC-K2/3M-SET | 0 |
|
Buy Now | |
|
Master Electronics | Set consisting of: Plastic sleeve housing, marking labels, sleeve frames, panel mounting frames and panel mounting flange, size 2 RoHS: Compliant | 0 |
|
$36.2000 / $45.9900 | Buy Now |
Part Details for 1854145
1854145 CAD Models
1854145 Part Data Attributes
|
1854145
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1854145
Phoenix Contact
Modular Terminal Block, 2 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |