Part Details for 1854675 (ALTERNATE: BC-2003) by RS Pro
Overview of 1854675 (ALTERNATE: BC-2003) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1854675 (ALTERNATE: BC-2003)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71959067
|
RS | Battery Holder CR2032 Metal Coin Cell Holder 28.6mm x 7mm x 4.7mm | RS PRO 1854675 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 95 |
|
$0.4800 / $0.6300 | Buy Now |