Part Details for 1855 WS005 by Alpha Wire
Overview of 1855 WS005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1855 WS005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7111
|
Newark | Hook Up Wire, 100Ft, 22Awg Copper White/Gray, Jacket Material:Pvc, Jacket Color:White, Grey, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1855 WS005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$44.5900 / $68.1600 | Buy Now |
DISTI #
1855WS005-ND
|
DigiKey | HOOK-UP STRND 22AWG WHT/GRY 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$41.0425 / $59.4700 | Buy Now |
DISTI #
602-1855-100-18
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL WHT/GRY RoHS: Compliant | 0 |
|
$41.0400 / $59.4500 | Order Now |
DISTI #
73558644
|
RS | Hook-Up Wire, 22 AWG, 7x30, TC, White/Slate PVC Ins, MIL-W-16878E/1 | Alpha Wire 1855 WS005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$52.5200 / $61.7900 | RFQ |