Part Details for 1856 RD001 by Alpha Wire
Overview of 1856 RD001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1856 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7153
|
Newark | Hook Up Wire, 1000Ft, 20Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:20Awg, Conductor Area Csa:0.562Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1856 RD001 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 6 |
|
$278.0500 / $280.8800 | Buy Now |
DISTI #
A1856R-1000-ND
|
DigiKey | HOOK-UP STRND 20AWG RED 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
4 In Stock |
|
$200.9154 / $285.9200 | Buy Now |
DISTI #
602-1856-1000-03
|
Mouser Electronics | Hook-up Wire 20AWG 7/28 PVC 1000ft SPOOL RED RoHS: Compliant | 0 |
|
$221.0000 / $241.3300 | Order Now |
DISTI #
70135898
|
RS | Hook-Up Wire, TC, 20 AWG, 7x28, Red PVC insulated, -55 to +105C, 600V | Alpha Wire 1856 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$261.4300 / $297.0800 | RFQ |
DISTI #
1856-RD001
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, red, 600V, 305m, 1000ft Min Qty: 1 | 2 |
|
$128.3500 / $183.3600 | Buy Now |
Part Details for 1856 RD001
1856 RD001 CAD Models
1856 RD001 Part Data Attributes:
|
1856 RD001
Alpha Wire
Buy Now
|
Compare Parts:
1856 RD001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |