Part Details for 1856 SL005 by Alpha Wire
Overview of 1856 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1856 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7140
|
Newark | Hook Up Wire, 100Ft, 20Awg, Copper, Gray, Jacket Material:Pvc, Jacket Color:Gray, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1856 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$55.8000 / $85.3000 | Buy Now |
DISTI #
1856SL005-ND
|
DigiKey | HOOK-UP STRND 20AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$51.3620 / $74.4200 | Buy Now |
DISTI #
602-1856-100-09
|
Mouser Electronics | Hook-up Wire 20AWG 7/28 PVC 100ft SPOOL SLATE RoHS: Compliant | 2 |
|
$51.3600 / $72.4500 | Buy Now |
DISTI #
70135560
|
RS | Hook-Up Wire, TC, 20 AWG, 7x28, Slate PVC insulated, -55 to +105C, 600V | Alpha Wire 1856 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$59.8600 / $70.4200 | RFQ |
DISTI #
1856-SL005
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, dark grey, 600V, 30.5m Min Qty: 1 | 3 |
|
$25.2000 / $36.9600 | Buy Now |