Part Details for 1856 WH001 by Alpha Wire
Overview of 1856 WH001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1856 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7151
|
Newark | Hook Up Wire, 1000Ft, 20Awg, Copper, White, 600V, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1856 WH001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$278.0500 / $280.8800 | Buy Now |
DISTI #
1856WH001-ND
|
DigiKey | HOOK-UP STRND 20AWG WHITE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
9 In Stock |
|
$200.9154 / $285.9200 | Buy Now |
DISTI #
602-1856-1000-01
|
Mouser Electronics | Hook-up Wire 20AWG 7/28 PVC 1000ft SPOOL WHT RoHS: Compliant | 1 |
|
$221.0000 / $255.7500 | Buy Now |
DISTI #
70135896
|
RS | Hook-Up Wire, TC, 20 AWG, 7x28, White PVC insulated, -55 to +105C, 600V | Alpha Wire 1856 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$258.7400 / $294.0300 | RFQ |
DISTI #
1856-WH001
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, white, 600V, 305m Min Qty: 1 | 3 |
|
$128.3500 / $183.3600 | Buy Now |
DISTI #
1742037
|
Farnell | WIRE, WHT, 20AWG, 7/28AWG, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 11 |
|
$145.8877 | Buy Now |