Part Details for 1856 WV001 by Alpha Wire
Overview of 1856 WV001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1856 WV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7169
|
Newark | Hook Up Wire, 1000Ft 20Awg Copper White/Violet, Jacket Material:Pvc, Jacket Color:White, Purple, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1856 WV001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$278.0500 / $280.8800 | Buy Now |
DISTI #
1856WV001-ND
|
DigiKey | HOOKUP STRND 20AWG WHT/VIO 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$200.9154 / $285.9200 | Buy Now |
DISTI #
602-1856-1000-19
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$219.7500 / $276.9300 | Order Now |
DISTI #
73558670
|
RS | Hook-Up Wire, TC, 20 AWG, 7x28, White/Violet PVC insulated, 600V | Alpha Wire 1856 WV001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$218.2500 / $257.9300 | RFQ |
DISTI #
3244914
|
Farnell | HOOK-UP WIRE, 20AWG, WHITE/PURPLE, 305M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$167.4063 | Buy Now |