Part Details for 1856 WY001 by Alpha Wire
Overview of 1856 WY001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1856 WY001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7164
|
Newark | Hook Up Wire, 1000Ft, 20Awg, Copper, White/Yellow, Jacket Material:Pvc, Jacket Color:White, Yellow, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 1856 WY001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$278.0500 / $280.8800 | Buy Now |
DISTI #
1856WY001-ND
|
DigiKey | HOOKUP STRND 20AWG WHT/YEL 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$285.9200 | Buy Now |
DISTI #
602-1856-1000-14
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$221.0000 / $280.9200 | Order Now |
DISTI #
73558672
|
RS | Hook-Up Wire, TC, 20 AWG, 7x28, White/Teelow PVC insulated, 600V | Alpha Wire 1856 WY001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$261.4300 / $297.0800 | RFQ |