Part Details for 1856/19 WN005 by Alpha Wire
Overview of 1856/19 WN005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1856/19 WN005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8625
|
Newark | Hook Up Wire, 100Ft 20Awg Copper White/Brown, Jacket Material:Pvc, Jacket Color:White, Brown, Wire Gauge:20Awg, Conductor Area Csa:0.62Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1856/19 WN005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$86.4400 / $132.1300 | Buy Now |
DISTI #
1856/19WN005-ND
|
DigiKey | HOOK-UP STRND 20AWG WHT/BRN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$70.3564 / $110.4100 | Buy Now |
DISTI #
602-1856/19-100-16
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$70.3500 / $110.4100 | Order Now |
DISTI #
73558679
|
RS | Hook-Up Wire, TC, 20 AWG, 19x32, White/Brown PVC insulated, 600V | Alpha Wire 1856/19 WN005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$76.4100 / $90.3100 | RFQ |