Part Details for 1856120000 by Weidmüller Interface GmbH & Co. KG
Overview of 1856120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1856120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1655
|
Newark | Saie-M12S-5-0.5U-Pg9 |Weidmuller 1856120000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1900 / $15.5000 | Buy Now |
DISTI #
4381-1856120000-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
12 In Stock |
|
$8.7852 / $14.5300 | Buy Now |
DISTI #
1856120000
|
Avnet Americas | Cable Assembly PUR/PVC 0.5m 5 POS Sensor Actuator PIN Screw - Bulk (Alt: 1856120000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5020 / $10.0716 | Buy Now |
DISTI #
470-1856120000
|
Mouser Electronics | Circular Metric Connectors SAIE-M12S-5-0.5U-PG9 RoHS: Compliant | 0 |
|
$9.5700 / $14.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7000 / $11.5100 | Buy Now |