Part Details for 1858/19 VI005 by Alpha Wire
Overview of 1858/19 VI005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1858/19 VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7374
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper Violet, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:16Awg, Conductor Area Csa:1.327Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1858/19 VI005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$80.8500 / $108.7900 | Buy Now |
DISTI #
A1858/19V-100-ND
|
DigiKey | HOOK-UP STRND 16AWG VIOLET 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$84.1881 / $132.1100 | Buy Now |
DISTI #
602-1858/19-100-10
|
Mouser Electronics | Hook-up Wire 16AWG 19/29 PVC 100ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$77.7600 / $114.4200 | Order Now |
DISTI #
70135532
|
RS | Hook-Up Wire, 16 AWG, 19x29, TC, Violet PVC insulated, -55 to +105C, 600V | Alpha Wire 1858/19 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$61.0800 | Buy Now |
DISTI #
1858/19-VI005
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, violet, 600V, 30.5m Min Qty: 1 | 3 |
|
$37.3000 | Buy Now |
DISTI #
1742120
|
Farnell | WIRE, VLT, 16AWG, 19/29AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$31.1567 / $35.6112 | Buy Now |
Part Details for 1858/19 VI005
1858/19 VI005 CAD Models
1858/19 VI005 Part Data Attributes:
|
1858/19 VI005
Alpha Wire
Buy Now
|
Compare Parts:
1858/19 VI005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |