Part Details for 185NQ015 by International Rectifier
Overview of 185NQ015 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Automotive
Price & Stock for 185NQ015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2285407
|
Jameco Electronics | Schottky Standard Diode 180A 15V Min Qty: 1 Container: Each | 600 |
|
$6.9500 / $8.9500 | Buy Now |
Part Details for 185NQ015
185NQ015 CAD Models
185NQ015 Part Data Attributes
|
185NQ015
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
185NQ015
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 180A, 15V V(RRM), Silicon, HALF PACK-1
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | HALF PACK-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JESD-30 Code | R-PUFM-X1 | |
Non-rep Pk Forward Current-Max | 15000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 180 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 2670000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 185NQ015
This table gives cross-reference parts and alternative options found for 185NQ015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 185NQ015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185NQ015 | DIODE 180 A, 15 V, SILICON, RECTIFIER DIODE, HALF PACK-1, Rectifier Diode | Vishay Semiconductors | 185NQ015 vs 185NQ015 |
185NQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 180A, 15V V(RRM), Silicon, | Microsemi Corporation | 185NQ015 vs 185NQ015 |
185NQ015-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 180A, Silicon, GREEN, PLASTIC, PRM1, HALF PAK-1 | Sensitron Semiconductors | 185NQ015 vs 185NQ015-G |
185NQ015E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 180A, 15V V(RRM), Silicon, | Microsemi Corporation | 185NQ015 vs 185NQ015E3 |
185NQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 180A, 15V V(RRM), Silicon | Microchip Technology Inc | 185NQ015 vs 185NQ015 |