Part Details for 1860245W3 by CML Innovative Technologies
Overview of 1860245W3 by CML Innovative Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1860245W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6693
|
Newark | Led Bulb, Ba9S, White, T-10, Lamp Base Type:Ba9S, Led Color:White, Bulb Size:T-10, Power Rating:-, Wavelength Typ:-, Luminous Intensity:750Mcd, Average Bulb Life:100000H, Supply Voltage:28V, Current Rating:13Ma, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 1860245W3 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70465058
|
RS | LED Lamp T10x25mm BA9s 1x3mm-LED 28VAC/DC white clear | CML Innovative Technologies 1860245W3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6900 / $8.9200 | RFQ |
|
Quest Components | 1 |
|
$12.6300 | Buy Now | |
DISTI #
1860245W3
|
TME | LED lamp, white, BA9S, 28VDC, 28VAC Min Qty: 1 | 79 |
|
$3.0300 / $3.7200 | Buy Now |
Part Details for 1860245W3
1860245W3 CAD Models
1860245W3 Part Data Attributes
|
1860245W3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1860245W3
CML Innovative Technologies
Single Color LED, White, Clear, T-3 1/4, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.013 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 750.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
T-code | T-3 1/4 |