Part Details for 1860518 (ALTERNATE: 1860518) by RS Pro
Overview of 1860518 (ALTERNATE: 1860518) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1860518 (ALTERNATE: 1860518)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71844956
|
RS | Male USB A to Male DB9 RS232 Serial Adapter, Black, PVC, 3.93ft (1.2m) | RS PRO 1860518 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 25 |
|
$10.6400 | Buy Now |