Part Details for 1860772 by Phoenix Contact
Overview of 1860772 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1860772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17627-ND
|
DigiKey | CONN TERM BLOCK PLUG 2POS 5.08MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$1.5275 / $2.2600 | Buy Now |
DISTI #
651-1860772
|
Mouser Electronics | Pluggable Terminal Blocks FKCOW 2,5/2-STF-5,08 RoHS: Compliant | 0 |
|
$1.5200 / $2.1400 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$1.5600 / $2.2700 | Buy Now |
DISTI #
000000000005812200
|
Sager | Pluggable Terminal Blocks FKCOW 2,5/2-STF-5,08 Min Qty: 250 | 0 |
|
$1.9300 / $2.0700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 900 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$1.5600 / $2.2700 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks FKCOW 2,5/2-STF-5,08 | 0 |
|
$28.0800 | Buy Now |
Part Details for 1860772
1860772 CAD Models
1860772 Part Data Attributes:
|
1860772
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1860772
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |