-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1861044-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
49 In Stock |
|
$1.3819 / $1.9900 | Buy Now |
DISTI #
651-1861044
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header RoHS: Compliant | 90 |
|
$1.3800 / $1.9900 | Buy Now |
DISTI #
71550172
|
RS | Terminal block, Header, Male Pins, (2 Side), 2 pos, 0.197"(5.00mm) pitch, 16A, 300V | Phoenix Contact 1861044 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $2.0600 | RFQ |
|
Onlinecomponents.com | PCB headers - number of positions: 2 - pitch: 5 mm - color: green - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 3.5 mm - Article with lateral pin exit RoHS: Compliant | 0 |
|
$1.3900 / $1.8200 | Buy Now |
DISTI #
000000000000183326
|
Sager | Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$1.7400 / $2.0300 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1700 |
|
RFQ | |
DISTI #
3240340
|
Farnell | TERMINAL BLOCK, HEADER, R/A, 2WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.8857 | Buy Now |
|
Master Electronics | PCB headers - number of positions: 2 - pitch: 5 mm - color: green - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 3.5 mm - Article with lateral pin exit RoHS: Compliant | 0 |
|
$1.3900 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1861044
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1861044
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |