Part Details for 1861060 (ALTERNATE: MSTBO 2 5/ 4-G1L) by Phoenix Contact
Overview of 1861060 (ALTERNATE: MSTBO 2 5/ 4-G1L) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1861060 (ALTERNATE: MSTBO 2 5/ 4-G1L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70816225
|
RS | Header, Base Strip, 12A, 320V, 4 Pos., MSTBO 2,5/ 4-G1L | Phoenix Contact 1861060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 223 |
|
$3.7400 / $4.8600 | Buy Now |