-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2560
|
Newark | Terminal Block, Header, 4Pos, 12A Rohs Compliant: Yes |Phoenix Contact 1861060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$2.1300 / $3.2700 | Buy Now |
DISTI #
277-2819-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
679 In Stock |
|
$3.6960 / $5.4800 | Buy Now |
DISTI #
651-1861060
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header RoHS: Compliant | 326 |
|
$3.4800 / $4.8600 | Buy Now |
|
Onlinecomponents.com | PCB headers - number of positions: 4 - pitch: 5 mm - color: green - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 3.5 mm - Article with lateral pin exit RoHS: Compliant |
364 In Stock 3190 Factory Stock |
|
$3.3400 / $5.1800 | Buy Now |
DISTI #
1861060
|
TTI | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 281 In Stock |
|
$3.4500 / $4.6800 | Buy Now |
DISTI #
000000000000052379
|
Sager | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header Min Qty: 1 | 1669 |
|
$3.9600 / $4.9500 | Buy Now |
|
Chip Stock | 5524 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | TERM BLOCK HDR 4POS 90DEG 5MM | 242 |
|
$1.2676 / $1.9895 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 980 |
|
RFQ | |
DISTI #
3518105
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 4POS, 12A RoHS: Compliant Min Qty: 1 Container: Each | 140 |
|
$3.7334 / $4.8064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1861060
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1861060
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |