Part Details for 1862933 by Phoenix Contact
Overview of 1862933 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1862933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J3715
|
Newark | Terminal Block, Pluggable, 10Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:10Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1862933 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0000 / $15.8800 | Buy Now |
DISTI #
277-6813-ND
|
DigiKey | TERM BLOCK PLUG 10POS 3.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
63 In Stock |
|
$8.9619 / $10.9200 | Buy Now |
DISTI #
651-1862933
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 16 |
|
$8.9600 / $10.9100 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$9.2800 / $12.6200 | Buy Now |
DISTI #
1862933
|
TTI | Pluggable Terminal Blocks 10 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$8.8700 / $9.7600 | Buy Now |
DISTI #
000000000000183362
|
Sager | Pluggable Terminal Blocks 10 Pos 3.5mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$11.2600 / $11.6800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$9.2800 / $12.6200 | Buy Now |
Part Details for 1862933
1862933 CAD Models
1862933 Part Data Attributes
|
1862933
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1862933
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |