Part Details for 1863113W3 by CML Innovative Technologies
Overview of 1863113W3 by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1863113W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70463532
|
RS | LED Lamp T16x35mm BA15d 3x3mm-LED 130VAC/DC white clear | CML Innovative Technologies 1863113W3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2600 / $14.0700 | RFQ |
DISTI #
1863113W3
|
TME | LED lamp, white, BA15D, 130VDC, 130VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$7.6600 / $9.4300 | RFQ |
Part Details for 1863113W3
1863113W3 CAD Models
1863113W3 Part Data Attributes
|
1863113W3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1863113W3
CML Innovative Technologies
Single Color LED Display Cluster, White, 16mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Display Height | 16 mm | |
Forward Current-Max | 0.007 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |