Part Details for 1863300000 by Weidmüller Interface GmbH & Co. KG
Overview of 1863300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1863300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5222
|
Newark | Terminal Block, Header, 6Pos, Th, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:6Ways, Rated Current:17.5A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:Omnimate Signal Sc Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1863300000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 | Buy Now |
DISTI #
1863300000-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6012 | Buy Now |
DISTI #
1863300000
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1863300000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1863300000
|
Mouser Electronics | Headers & Wire Housings SC-SMT 3.81/06/180LF 3.2SN BK BX RoHS: Compliant | 0 |
|
$1.9000 / $3.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $2.3800 | Buy Now |
DISTI #
1863300000
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1863300000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
1863300000
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1863300000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
1863300000
|
Avnet Abacus | Conn Wire to Board HDR 6 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1863300000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2853100
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 6POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8347 / $3.3025 | Buy Now |
DISTI #
2853100
|
Farnell | TERMINAL BLOCK, HEADER, 6POS, TH RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$2.2978 / $2.8598 | Buy Now |