Part Details for 1863301 by Phoenix Contact
Overview of 1863301 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1863301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7543-ND
|
DigiKey | TERM BLOCK PLUG 2POS 90DEG 3.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
177 In Stock |
|
$1.8444 / $2.2500 | Buy Now |
DISTI #
651-1863301
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 237 |
|
$1.8400 / $2.2500 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
150 In Stock |
|
$1.7600 / $2.0200 | Buy Now |
DISTI #
69723153
|
Verical | Conn Terminal Block F 2 POS 3.5mm Screw ST Cable Mount 8A RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2249 | Americas - 388 |
|
$1.8010 / $2.2390 | Buy Now |
DISTI #
1863301
|
TTI | Pluggable Terminal Blocks 2 Pos 3.5mm pitch Plug 28-16 AWG Screw Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.7900 / $1.9500 | Buy Now |
DISTI #
000000000000183397
|
Sager | Pluggable Terminal Blocks 2 Pos 3.5mm pitch Plug 28-16 AWG Screw Min Qty: 1 | 0 |
|
$2.3200 / $2.7100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2500 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
150 In Stock |
|
$1.7600 / $2.0200 | Buy Now |
Part Details for 1863301
1863301 CAD Models
1863301 Part Data Attributes
|
1863301
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1863301
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1863301
This table gives cross-reference parts and alternative options found for 1863301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1863301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1709249 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1863301 vs 1709249 |
1708595 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1863301 vs 1708595 |