Part Details for 1869 by Adafruit Industries
Overview of 1869 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1869
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4465
|
Newark | Hot Air Soldering Rework Station W/ Three Nozzles - Quick 957Dw+ |Adafruit 1869 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.4400 | Buy Now |
DISTI #
1528-2417-ND
|
DigiKey | SOLDER REWORK STA 580W 1 CH 120V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.1900 | Buy Now |
DISTI #
485-1869
|
Mouser Electronics | Adafruit Accessories Hot Air Soldering Rework Station RoHS: Compliant | 4 |
|
$156.1800 | Buy Now |
Part Details for 1869
1869 CAD Models
1869 Part Data Attributes
|
1869
Adafruit Industries
Buy Now
|
Compare Parts:
1869
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |