-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6476-ND
|
DigiKey | TERM BLOCK 8POS 55DEG 5MM PCB Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
80 In Stock |
|
$3.6400 | Buy Now |
DISTI #
651-1869127
|
Mouser Electronics | Fixed Terminal Blocks 8P 5mm 145DEG RoHS: Compliant | 132 |
|
$3.6100 / $3.6400 | Buy Now |
DISTI #
V99:2348_10615510
|
Arrow Electronics | Conn PC Terminal Block 8 POS 5mm Solder Thru-Hole 17.5A Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1649 | Americas - 11 |
|
$0.7031 / $2.7801 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 8 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
46 In Stock |
|
$3.5000 / $4.9300 | Buy Now |
DISTI #
25875463
|
Verical | Conn PC Terminal Block 8 POS 5mm Solder Thru-Hole 17.5A Min Qty: 3 Package Multiple: 1 Date Code: 1649 | Americas - 11 |
|
$2.7801 | Buy Now |
DISTI #
000000000000183437
|
Sager | Fixed Terminal Blocks 8P 5mm 145DEG | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | PCB terminal block | 670 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 8 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
46 In Stock |
|
$3.5000 / $4.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1869127
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1869127
Phoenix Contact
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 13.5 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |