-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0298
|
Newark | Terminal Block, Wire To Brd, 2Pos, 16Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:13.5A, Rated Rohs Compliant: Yes |Phoenix Contact 1869211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 576 |
|
$1.1500 / $1.6400 | Buy Now |
DISTI #
15X1378
|
Newark | Smkdsn 1 5/ 2-5 08 |Phoenix Contact 1869211 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5810-ND
|
DigiKey | TERM BLOCK 2POS 55DEG 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1926 In Stock |
|
$0.9100 / $1.2100 | Buy Now |
DISTI #
651-1869211
|
Mouser Electronics | Fixed Terminal Blocks 2P 5.08mm 145DEG RoHS: Compliant | 4124 |
|
$0.9100 / $1.2100 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
550 In Stock |
|
$0.8700 / $1.1560 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 13.5A, 1.5MM2, 1 ROW(S), 1 DECK(S) | 3 |
|
$2.1294 / $2.8392 | Buy Now |
DISTI #
1869211
|
TTI | Fixed Terminal Blocks 2P 5.08mm 145DEG pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 448 In Stock |
|
$0.8900 / $1.2000 | Buy Now |
|
ComSIT USA | PCB TERMINAL BLOCK Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s) RoHS: Compliant | Europe - 1050 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1869211
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1869211
Phoenix Contact
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 13.5 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |