-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0300
|
Newark | Wire-To-Board Terminal Block, 4, 400 V, 13.5 A, 26 Awg, 16 Awg, 1.5 Mm Rohs Compliant: Yes |Phoenix Contact 1869237 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$1.7300 / $2.7200 | Buy Now |
DISTI #
277-5825-ND
|
DigiKey | TERM BLOCK 4POS 55DEG 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3453 In Stock |
|
$1.7631 / $2.3400 | Buy Now |
DISTI #
651-1869237
|
Mouser Electronics | Fixed Terminal Blocks 4P 5.08mm 145DEG RoHS: Compliant | 637 |
|
$1.7600 / $2.3300 | Buy Now |
DISTI #
V36:1790_07461765
|
Arrow Electronics | Conn PC Terminal Block 4 POS 5.08mm Solder Thru-Hole 17.5A Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2335 | Americas - 2580 |
|
$1.7500 / $2.3160 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
725 In Stock |
|
$1.6900 / $2.5100 | Buy Now |
DISTI #
77689225
|
Verical | Conn PC Terminal Block 4 POS 5.08mm Solder Thru-Hole 17.5A Min Qty: 4 Package Multiple: 1 Date Code: 2335 | Americas - 2580 |
|
$1.7500 / $2.3160 | Buy Now |
DISTI #
1869237
|
TTI | Fixed Terminal Blocks 4P 5.08mm 145DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.7200 / $2.2800 | Buy Now |
DISTI #
000000000000052407
|
Sager | Fixed Terminal Blocks 4P 5.08mm 145DEG Min Qty: 1 | 0 |
|
$2.2600 / $2.6300 | Buy Now |
DISTI #
SMC-1869237
|
Sensible Micro Corporation | Pcb Terminal Block - Nominal Current: 13.5 A - Rated Voltage (Iii/2): 400 V - Nominal Cross Section: 1.5 MmⲠ- Pitch: 5.08 Mm - Number Of Positions: 4 - Connection Method: Screw Connection With Tension Sleeve - Mounting: Wave Soldering - Conductor/Pcb Connection Direction: 45 ° - Color: Green - Pin Layout: Linear Technology RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2011+ Container: Carton | 913 |
|
$1.1280 | RFQ |
|
Dynamic Solutions GmbH | PCB terminal block | 410 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1869237
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1869237
Phoenix Contact
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 13.5 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |