-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6966-ND
|
DigiKey | TERM BLK 16POS 55DEG 5.08MM PCB Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
160 In Stock |
|
$7.1175 / $8.6700 | Buy Now |
DISTI #
651-1869350
|
Mouser Electronics | Fixed Terminal Blocks SMKDSN 1.5/16-5.08 RoHS: Compliant | 48 |
|
$7.1100 / $8.6700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 16 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$7.3700 / $10.0200 | Buy Now |
DISTI #
1869350
|
TTI | Fixed Terminal Blocks SMKDSN 1.5/16-5.08 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$6.9000 / $7.5500 | Buy Now |
DISTI #
000000000000052415
|
Sager | Fixed Terminal Blocks SMKDSN 1.5/16-5.08 Min Qty: 50 | 0 |
|
$9.1100 / $9.8100 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1500 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 16 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$7.3700 / $10.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1869350
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1869350
Phoenix Contact
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 13.5 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |