-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 12A, 1mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8953-ND
|
DigiKey | TERM BLK 2P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
50 In Stock |
|
$2.5800 | Buy Now |
DISTI #
651-1869363
|
Mouser Electronics | Fixed Terminal Blocks FFKDSA1/H-3.81-2 8 RoHS: Compliant | 50 |
|
$2.5600 / $2.5800 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm RoHS: Compliant |
25 In Stock |
|
$2.6500 / $3.6700 | Buy Now |
DISTI #
77766883
|
Verical | Conn PC Terminal Block 2 POS 3.81mm Solder Thru-Hole 12A RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1802 | Americas - 25 |
|
$4.4238 | Buy Now |
DISTI #
000000000000052416
|
Sager | Fixed Terminal Blocks FFKDSA1/H-3.81-2 8 Min Qty: 1 | 0 |
|
$3.0100 / $4.5100 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 670 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm RoHS: Compliant |
25 In Stock |
|
$2.6500 / $3.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1869363
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1869363
Phoenix Contact
Barrier Strip Terminal Block, 12A, 1mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; KEMA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |