Part Details for 1869410000 by Weidmüller Interface GmbH & Co. KG
Overview of 1869410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1869410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1528
|
Newark | Lsf-Smt 3.81/07/90 1.5Sn Bk Tu |Weidmuller 1869410000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.9500 | Buy Now |
DISTI #
281-8265-ND
|
DigiKey | TERM BLK 7P SIDE ENT 3.81MM PCB Min Qty: 20 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4985 | Buy Now |
DISTI #
1869410000
|
Avnet Americas | Conn Spring Cage 7 POS 3.81mm Solder RA Thru-Hole 10A Tube - Bulk (Alt: 1869410000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$1.3992 / $1.6119 | Buy Now |
DISTI #
470-1869410000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.81/07/90 1.5SN BK TU RoHS: Compliant | 0 |
|
$1.4100 / $3.2700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.4700 / $2.2000 | Buy Now | |
DISTI #
1869410000
|
Avnet Abacus | Conn Spring Cage 7 POS 3.81mm Solder RA Thru-Hole 10A Tube (Alt: 1869410000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |