Part Details for 1869420000 by Weidmüller Interface GmbH & Co. KG
Overview of 1869420000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1869420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1529
|
Newark | Lsf-Smt 3.81/08/90 1.5Sn Bk Tu |Weidmuller 1869420000 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $3.3700 | Buy Now |
DISTI #
281-8266-ND
|
DigiKey | TERM BLK 8P SIDE ENT 3.81MM PCB Min Qty: 17 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8553 | Buy Now |
DISTI #
1869420000
|
Avnet Americas | Conn Spring Cage 8 POS 3.81mm Solder RA Thru-Hole 10A Tube - Bulk (Alt: 1869420000) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Container: Bulk | 0 |
|
$1.5989 / $1.8420 | Buy Now |
DISTI #
470-1869420000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.81/08/90 1.5SN BK TU RoHS: Compliant | 0 |
|
$1.6700 / $3.7400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.6800 / $2.5200 | Buy Now | |
DISTI #
1869420000
|
Avnet Americas | Conn Spring Cage 8 POS 3.81mm Solder RA Thru-Hole 10A Tube - Bulk (Alt: 1869420000) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Container: Bulk | 0 |
|
$1.5989 / $1.8420 | Buy Now |
DISTI #
1869420000
|
Avnet Abacus | Conn Spring Cage 8 POS 3.81mm Solder RA Thru-Hole 10A Tube (Alt: 1869420000) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |