-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1869787-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6742 | Buy Now |
DISTI #
651-1869787
|
Mouser Electronics | Fixed Terminal Blocks MK3DSH 3/ 3-5.08-EX RoHS: Compliant | 50 |
|
$5.6700 / $6.7000 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 20 A - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$5.6700 / $8.2400 | Buy Now |
DISTI #
000000000002648511
|
Sager | Fixed Terminal Blocks MK3DSH 3/ 3-5.08-EX Min Qty: 50 | 0 |
|
$7.0900 / $7.6400 | Buy Now |
DISTI #
63P4135
|
Bürklin Elektronik | PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-12, 24 A, screw connection, green, 1869787 Min Qty: 1 | 25 |
|
$3.9138 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1700 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 20 A - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$5.6700 / $8.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1869787
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1869787
Phoenix Contact
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 24 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1869787. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1869787, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20.874.003 | Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | WECO Electrical Connectors | 1869787 vs 20.874.003 |
1869800 | Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1869787 vs 1869800 |