Part Details for 18702 by AVEN
Overview of 18702 by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9234
|
Newark | Tweezer, Component Handling/Esd Safe, 5", Tweezer Type:Component Handling, Esd Safe, Tweezer Tip Type:Straight, Overall Length:130Mm, Tip Style:Style 302, Tweezer Body Material:-, Tweezer Tip Material:Carbon Fibre Tip Rohs Compliant: Yes |Aven 18702 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7200 | Buy Now |
DISTI #
243-1380-ND
|
DigiKey | TWEEZER POINTED FINE 302 5.12" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$36.2408 / $44.0100 | Buy Now |
DISTI #
119-18702
|
Mouser Electronics | Pliers & Tweezers Carbofib 302-CF Tweezers RoHS: Compliant | 0 |
|
$36.2400 / $43.9100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$34.1700 | Buy Now | |
DISTI #
10162695
|
Techni-Tool, Inc. | Aven 18702 Tweezers, ESD Safe, 302, Carbofib, Straight, Broad, 5", Wear & Abrasion Resistance | 0 |
|
$42.7200 | Buy Now |
DISTI #
10162695
|
TestEquity LLC | Aven 18702 Tweezers, ESD Safe, 302, Carbofib, Straight, Broad, 5", Wear & Abrasion Resistance | 0 |
|
$42.7200 | Buy Now |
Part Details for 18702
18702 CAD Models
18702 Part Data Attributes:
|
18702
AVEN
Buy Now
|
Compare Parts:
18702
AVEN
|
Samacsys Manufacturer | AVEN |