Part Details for 1871132-1 by TE Connectivity
Overview of 1871132-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1871132-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2125
|
Newark | Dynamic D7 Socket Cont Assy Ag Pl #06 |Amp Te Connectivity 1871132-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$16.6000 | Buy Now |
DISTI #
70AH0022
|
Newark | Contact, Socket, 6Awg, Crimp Rohs Compliant: Yes |Te Connectivity 1871132-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 / $18.1100 | Buy Now |
DISTI #
47T6184
|
Newark | Dynamic D7 Socket Cont Assy Ag Pl #06 |Te Connectivity 1871132-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6500 / $13.1200 | Buy Now |
DISTI #
A120427-ND
|
DigiKey | CONN SOCKET 6AWG CRIMP GOLD Min Qty: 1 Lead time: 29 Weeks Container: Tray |
875 In Stock |
|
$14.6545 / $18.0400 | Buy Now |
DISTI #
1871132-1
|
Avnet Americas | AMP1871132-1 - Bulk (Alt: 1871132-1) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$10.9750 / $13.2073 | Buy Now |
DISTI #
571-1871132-1
|
Mouser Electronics | Headers & Wire Housings 6AWG SKT CONTACT ASSY RoHS: Compliant | 300 |
|
$12.8600 / $18.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tray | 0Tray |
|
$10.9500 | Buy Now |
DISTI #
AMP1871132-1
|
Heilind Electronics | DYNAMIC D7 SOCKET CONT AS AG PL #06 | Americas - 0 in Stock |
|
$13.6778 / $13.8819 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 6AWG Tray RoHS: Compliant |
900 Partner Stock |
|
$12.1800 / $16.3700 | Buy Now |
DISTI #
1871132-1
|
Avnet Americas | AMP1871132-1 - Bulk (Alt: 1871132-1) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$10.9750 / $13.2073 | Buy Now |
Part Details for 1871132-1
1871132-1 CAD Models
1871132-1 Part Data Attributes:
|
1871132-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1871132-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 16.7 mm2 | |
Design Use | POWER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 65 A | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG |