Part Details for 1871334-3 by TE Connectivity
Overview of 1871334-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1871334-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6103
|
Newark | Ffc Easy Mating Conn. 0.5Mm/Rec Assy (V) |Amp Te Connectivity 1871334-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1794 |
|
$1.5000 / $2.3500 | Buy Now |
DISTI #
1871334-3
|
Avnet Americas | FFC EASY MATING CONN.,0.5MM/REC ASSY (V) - Trays (Alt: 1871334-3) RoHS: Compliant Min Qty: 14040 Package Multiple: 14040 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn FFC Connector RCP 80 POS 0.5mm Solder ST SMD RoHS: Compliant |
1794 Partner Stock |
|
$1.4900 / $1.8500 | Buy Now |
DISTI #
29002327
|
Verical | Conn FFC Connector RCP 80 POS 0.5mm Solder ST SMD RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 1794 |
|
$1.3800 / $1.4600 | Buy Now |
|
Bristol Electronics | 1794 |
|
RFQ | ||
|
Quest Components | 1435 |
|
$1.7640 / $3.5280 | Buy Now | |
DISTI #
TE Connectivity 1871334-3
|
PEI Genesis | FFC/FPC Connector 80 Contact( | 1794 |
|
Buy Now | |
DISTI #
1871334-3
|
Avnet Abacus | (Alt: 1871334-3) RoHS: Compliant Min Qty: 1404 Package Multiple: 1404 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn FFC Connector RCP 80 POS 0.5mm Solder ST SMD RoHS: Compliant |
1794 Partner Stock |
|
$1.4900 / $1.8500 | Buy Now |
Part Details for 1871334-3
1871334-3 CAD Models
1871334-3 Part Data Attributes
|
1871334-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1871334-3
TE Connectivity
80 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |