Part Details for 1871602-2 by TE Connectivity
Overview of 1871602-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1871602-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1871602-2
|
Avnet Americas | Conn Micro SD Card HDR 8 POS Solder RA SMD T/R 0.5A/Contact - Tape and Reel (Alt: 1871602-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1871602-2
|
Avnet Americas | Conn Micro SD Card HDR 8 POS Solder RA SMD T/R 0.5A/Contact - Tape and Reel (Alt: 1871602-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1871602-2
|
Avnet Americas | Conn Micro SD Card HDR 8 POS Solder RA SMD T/R 0.5A/Contact - Tape and Reel (Alt: 1871602-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1871602-2
|
Avnet Abacus | Conn Micro SD Card HDR 8 POS Solder RA SMD T/R 0.5A/Contact (Alt: 1871602-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Quick Reference Guide: Connectors for Secure Digital (SD) Memory Cards | 2200 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 250 |
|
RFQ |
Part Details for 1871602-2
1871602-2 CAD Models
1871602-2 Part Data Attributes:
|
1871602-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1871602-2
TE Connectivity
PCB CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.068 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.575 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.0922 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |