Part Details for 1872583 by Phoenix Contact
Overview of 1872583 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1872583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1872583
|
Mouser Electronics | Fixed Terminal Blocks A-MSTBV2,5/2-GF-5,08 RoHS: Compliant | 0 |
|
$2.0600 / $2.7300 | Order Now |
|
Dynamic Solutions GmbH | Feed-through header | 2200 |
|
RFQ |
Part Details for 1872583
1872583 CAD Models
1872583 Part Data Attributes:
|
1872583
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1872583
Phoenix Contact
Board Connector Adapter, 2 Contacts(Side1), 2 Contacts(Side2), Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | DIN RAIL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 2 | |
Number of Contacts:Side 2 | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |