Part Details for 1873304 by Phoenix Contact
Overview of 1873304 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 1873304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7280
|
Newark | Terminal Block, Pluggable, 12Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:12Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:10A Rohs Compliant: Yes |Phoenix Contact 1873304 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2700 / $14.6500 | Buy Now |
DISTI #
277-6756-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
76 In Stock |
|
$11.7162 / $14.2800 | Buy Now |
DISTI #
651-1873304
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 5.08mm pitch Plug 24-12AWG Spring RoHS: Compliant | 0 |
|
$11.7100 / $14.2800 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
54 In Stock |
|
$11.3200 / $14.0100 | Buy Now |
DISTI #
1873304
|
TTI | Pluggable Terminal Blocks 12 Pos 5.08mm pitch Plug 24-12AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.4400 / $15.1200 | Buy Now |
DISTI #
000000000001094176
|
Sager | Pluggable Terminal Blocks 12 Pos 5.08mm pitch Plug 24-12AWG Spring Min Qty: 50 | 0 |
|
$14.7300 / $15.2800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 900 |
|
RFQ | |
DISTI #
2776477
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 12POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.8504 / $15.0521 | Buy Now |
DISTI #
2776477
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 12POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$10.9894 / $13.8867 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
54 In Stock |
|
$11.3200 / $14.0100 | Buy Now |
Part Details for 1873304
1873304 CAD Models
1873304 Part Data Attributes
|
1873304
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1873304
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1873304
This table gives cross-reference parts and alternative options found for 1873304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1873304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1786938 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873304 vs 1786938 |
1826380 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873304 vs 1826380 |
1777895 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873304 vs 1777895 |
1909812 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873304 vs 1909812 |
1779741 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873304 vs 1779741 |
1768859 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873304 vs 1768859 |
1873906 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873304 vs 1873906 |
1909498 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873304 vs 1909498 |
1874057 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873304 vs 1874057 |
1975367 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873304 vs 1975367 |