Part Details for 1873553 by Phoenix Contact
Overview of 1873553 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1873553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14266-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
42 In Stock |
|
$7.2800 / $8.8700 | Buy Now |
DISTI #
651-1873553
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 5.08mm Invert Plug 24-12AWG Spring RoHS: Compliant | 50 |
|
$7.2800 / $8.8600 | Buy Now |
DISTI #
V99:2348_10615743
|
Arrow Electronics | Conn Spring Cage M 7 POS 5.08mm ST Panel Mount 12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1833 | Americas - 50 |
|
$1.4980 / $3.0830 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$7.5400 / $10.2500 | Buy Now |
DISTI #
32867338
|
Verical | Conn Spring Cage M 7 POS 5.08mm ST Panel Mount 12A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1833 | Americas - 50 |
|
$3.0830 | Buy Now |
DISTI #
000000000001074273
|
Sager | Pluggable Terminal Blocks 7 Pos 5.08mm Invert Plug 24-12AWG Spring Min Qty: 50 | 0 |
|
$9.1500 / $9.8600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$7.5400 / $10.2500 | Buy Now |
Part Details for 1873553
1873553 CAD Models
1873553 Part Data Attributes
|
1873553
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1873553
Phoenix Contact
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1873553
This table gives cross-reference parts and alternative options found for 1873553. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1873553, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1910872 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873553 vs 1910872 |
1910720 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873553 vs 1910720 |