-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1874506-ND
|
DigiKey | TERM BLOCK HDR 17POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8381 / $14.1400 | Buy Now |
DISTI #
651-1874506
|
Mouser Electronics | Pluggable Terminal Blocks DMC 1,5/17-G1F-3,5- LR P26THR RoHS: Compliant | 0 |
|
$6.0600 / $10.3600 | Order Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
DISTI #
3239764
|
Farnell | TERMINAL BLOCK, R/A, HEADER, 17WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 2 Days Container: Each | 0 |
|
$8.0278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1874506
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1874506
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 17 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |