Part Details for 1874617 by Phoenix Contact
Overview of 1874617 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1874617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1874617
|
Mouser Electronics | Fixed Terminal Blocks MDSTB 2,5/ 3-GFL RoHS: Compliant | 0 |
|
$3.7100 / $4.9300 | Order Now |
|
Dynamic Solutions GmbH | Feed-through header | 980 |
|
RFQ |
Part Details for 1874617
1874617 CAD Models
1874617 Part Data Attributes
|
1874617
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1874617
Phoenix Contact
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |