Part Details for 1874680000 by Weidmüller Interface GmbH & Co. KG
Overview of 1874680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1874680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1750
|
Newark | Lsf-Smt 3.50/12/180 3.5Sn Bk Rl |Weidmuller 1874680000 Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 / $4.9300 | Buy Now |
DISTI #
281-6834-1-ND
|
DigiKey | TERM BLK 12POS TOP ENT 3.5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
418 In Stock |
|
$2.8625 / $4.7200 | Buy Now |
DISTI #
1874680000
|
Avnet Americas | Conn Spring Cage 12 POS 3.5mm Solder ST Thru-Hole 10A Tube - Tape and Reel (Alt: 1874680000) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$500.9331 / $577.0749 | Buy Now |
DISTI #
470-1874680000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.50/12/180 3.5SN BK RL RoHS: Compliant | 0 |
|
$2.8600 / $6.7000 | Order Now |
|
Onlinecomponents.com | 175 Factory Stock |
|
$2.9200 / $3.4700 | Buy Now | |
DISTI #
1874680000
|
Avnet Abacus | Conn Spring Cage 12 POS 3.5mm Solder ST Thru-Hole 10A Tube (Alt: 1874680000) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 175 Factory Stock |
|
$2.9200 / $3.4700 | Buy Now |